MCMET1A250V vs MI6F25V1 feature comparison

MCMET1A250V SPC Multicomp

Buy Now Datasheet

MI6F25V1 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 7.7 mm 31.8 mm
Body Length or Diameter 8.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 6 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 3 ms 8 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Packing Method BOX

Compare MCMET1A250V with alternatives

Compare MI6F25V1 with alternatives