MCM93L422ADC vs MAL5101CS feature comparison

MCM93L422ADC Motorola Mobility LLC

Buy Now Datasheet

MAL5101CS Plessey Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC GEC PLESSEY SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP, DIP22,.4
Pin Count 22
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns 130 ns
JESD-30 Code R-GDIP-T22 R-CDIP-T22
Length 27.305 mm 27.94 mm
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256X4 256X4
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 15.24 mm
Base Number Matches 1 2
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP22,.4
Screening Level MIL-STD-883 Class S
Standby Current-Max 0.00075 A
Standby Voltage-Min 2 V
Supply Current-Max 0.015 mA
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 30k Rad(Si) V

Compare MCM93L422ADC with alternatives

Compare MAL5101CS with alternatives