Part Details for MAL5101CS by Plessey Semiconductors Ltd
Overview of MAL5101CS by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for MAL5101CS
MAL5101CS CAD Models
MAL5101CS Part Data Attributes
|
MAL5101CS
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
MAL5101CS
Plessey Semiconductors Ltd
Standard SRAM, 256X4, 130ns, CMOS, CDIP22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | unknown | |
Access Time-Max | 130 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.00075 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 30k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for MAL5101CS
This table gives cross-reference parts and alternative options found for MAL5101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL5101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L01A/DMC | Standard SRAM, 256X4, 500ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | MAL5101CS vs AM91L01A/DMC |
P4C422-15PMB | Standard SRAM, 256X4, 15ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAL5101CS vs P4C422-15PMB |
CY7C122-35PC | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | MAL5101CS vs CY7C122-35PC |
P4C422-10PC | Standard SRAM, 256X4, 10ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MAL5101CS vs P4C422-10PC |
MCM93422APC | 256X4 STANDARD SRAM, 35ns, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | MAL5101CS vs MCM93422APC |
5962-8859501WX | Standard SRAM, 256X4, 35ns, NMOS, 1.111 X 0.420 INCH, 0.225 INCH HEIGHT, DIP-22 | AMD | MAL5101CS vs 5962-8859501WX |
AM93L422A/DMC | Standard SRAM, 256X4, 55ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | MAL5101CS vs AM93L422A/DMC |
AM9122-35PC | Standard SRAM, 256X4, 35ns, NMOS, PDIP22, PLASTIC, DIP-22 | AMD | MAL5101CS vs AM9122-35PC |
MAS5101CL | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | MAL5101CS vs MAS5101CL |
VS12G422TDC-6 | Cache SRAM, 256X4, 6ns, MOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Vitesse Semiconductor Corporation | MAL5101CS vs VS12G422TDC-6 |