MCM72F6ADG10 vs CYM9260-50C feature comparison

MCM72F6ADG10 Motorola Semiconductor Products

Buy Now Datasheet

CYM9260-50C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CYPRESS SEMICONDUCTOR CORP
Package Description DIMM-168 DIMM, DIMM168
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 14 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 4718592 bit 4718592 bit
Memory IC Type SRAM MODULE CACHE SRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Terminals 168 168
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX72 64KX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.86 mA 1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIMM
Pin Count 168
JESD-609 Code e0
Standby Voltage-Min 3.14 V
Terminal Finish TIN LEAD

Compare MCM72F6ADG10 with alternatives

Compare CYM9260-50C with alternatives