Part Details for CYM9260-50C by Cypress Semiconductor
Overview of CYM9260-50C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM9260-50C
CYM9260-50C CAD Models
CYM9260-50C Part Data Attributes
|
CYM9260-50C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM9260-50C
Cypress Semiconductor
Cache SRAM Module, 64KX72, 14ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 14 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM9260-50C
This table gives cross-reference parts and alternative options found for CYM9260-50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9260-50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYM9265PM-133C | Cypress Semiconductor | Check for Price | Cache SRAM Module, 64KX72, 4.5ns, CMOS, DIMM-168 | CYM9260-50C vs CYM9265PM-133C |
MCM72F6DG10 | Motorola Mobility LLC | Check for Price | 64KX72 MULTI DEVICE SRAM MODULE, 10ns, DMA168, DIMM-168 | CYM9260-50C vs MCM72F6DG10 |
CYM9260-66C | Cypress Semiconductor | Check for Price | Cache SRAM Module, 64KX72, 10.3ns, CMOS, DIMM-168 | CYM9260-50C vs CYM9260-66C |
MCM72F6ADG9 | Motorola Semiconductor Products | Check for Price | SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 | CYM9260-50C vs MCM72F6ADG9 |
MCM72F6DG9 | Motorola Semiconductor Products | Check for Price | SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 | CYM9260-50C vs MCM72F6DG9 |
MCM72F6ADG12 | Motorola Mobility LLC | Check for Price | 64KX72 MULTI DEVICE SRAM MODULE, 12ns, DMA168, DIMM-168 | CYM9260-50C vs MCM72F6ADG12 |
IDT7MPV4170S9M | Integrated Device Technology Inc | Check for Price | SRAM Module, 64KX72, 9ns, CMOS | CYM9260-50C vs IDT7MPV4170S9M |
IDT7MPV4170S11M | Integrated Device Technology Inc | Check for Price | SRAM Module, 64KX72, 11ns, CMOS | CYM9260-50C vs IDT7MPV4170S11M |
MCM72F6ADG10 | Motorola Semiconductor Products | Check for Price | SRAM Module, 64KX72, 10ns, BICMOS, DIMM-168 | CYM9260-50C vs MCM72F6ADG10 |
MCM72F6DG9 | Motorola Mobility LLC | Check for Price | 64KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 | CYM9260-50C vs MCM72F6DG9 |