MCM69F817ZP6 vs KM732V789H-67 feature comparison

MCM69F817ZP6 Motorola Semiconductor Products

Buy Now Datasheet

KM732V789H-67 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SAMSUNG SEMICONDUCTOR INC
Package Description BGA, BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6 ns
JESD-30 Code R-PBGA-B119
JESD-609 Code e0
Length 22 mm
Memory Density 4718592 bit
Memory IC Type CACHE SRAM
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 119
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.4 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology MOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm
Base Number Matches 3 1
Part Package Code BGA
Pin Count 119

Compare MCM69F817ZP6 with alternatives

Compare KM732V789H-67 with alternatives