MCM69F817ZP6 vs CY7C1372AV25-100BGC feature comparison

MCM69F817ZP6 Motorola Semiconductor Products

Buy Now Datasheet

CY7C1372AV25-100BGC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CYPRESS SEMICONDUCTOR CORP
Package Description BGA, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6 ns 5 ns
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm 22 mm
Memory Density 4718592 bit 18874368 bit
Memory IC Type CACHE SRAM ZBT SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1
Number of Terminals 119 119
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX18 1MX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code BGA
Pin Count 119
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Moisture Sensitivity Level 3
Package Equivalence Code BGA119,7X17,50
Peak Reflow Temperature (Cel) 220
Standby Current-Max 0.03 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.25 mA

Compare MCM69F817ZP6 with alternatives

Compare CY7C1372AV25-100BGC with alternatives