MCM6226BJ25R2
vs
MCM6226BJ25
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.34
SOJ, SOJ32,.34
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
JESD-609 Code
e0
e0
Length
20.96 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ32,.34
SOJ32,.34
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
Standby Current-Max
0.005 A
0.005 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.115 mA
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
2
Power Supplies
5 V
Compare MCM6226BJ25R2 with alternatives
Compare MCM6226BJ25 with alternatives