MCM6226BBXJ20
vs
8959821BTC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSS COMPONENTS
Part Package Code
SOJ
DFP
Package Description
SOJ, SOJ32,.44
CERAMIC, FP-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.B
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
Access Time-Max
20 ns
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
R-CDFP-F32
JESD-609 Code
e0
Length
20.96 mm
20.825 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
DFP
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
2.97 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.415 mm
Base Number Matches
3
1
Compare MCM6226BBXJ20 with alternatives
Compare 8959821BTC with alternatives