MCM518160AJ70R vs GM71C18160AJ-7 feature comparison

MCM518160AJ70R Freescale Semiconductor

Buy Now Datasheet

GM71C18160AJ-7 SK Hynix Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SK HYNIX INC
Package Description SOJ, SOJ42,.44 SOJ, SOJ42,.44
Reach Compliance Code unknown compliant
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J42 R-PDSO-J42
JESD-609 Code e0 e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Terminals 42 42
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ42,.44 SOJ42,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Self Refresh NO NO
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.14 mA 0.15 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.32.00.02

Compare GM71C18160AJ-7 with alternatives