Part Details for GM71C18160AJ-7 by SK Hynix Inc
Overview of GM71C18160AJ-7 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM71C18160AJ-7
GM71C18160AJ-7 CAD Models
GM71C18160AJ-7 Part Data Attributes
|
GM71C18160AJ-7
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GM71C18160AJ-7
SK Hynix Inc
Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | SOJ, SOJ42,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GM71C18160AJ-7
This table gives cross-reference parts and alternative options found for GM71C18160AJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C18160AJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C18160AJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, | LG Semicon Co Ltd | GM71C18160AJ-7 vs GM71C18160AJ-7 |
MCM518160AJ70R | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | GM71C18160AJ-7 vs MCM518160AJ70R |
IBM0118160J3-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | IBM | GM71C18160AJ-7 vs IBM0118160J3-70 |
MSM5118160B-70JS | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | GM71C18160AJ-7 vs MSM5118160B-70JS |
KM416C1200AJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | GM71C18160AJ-7 vs KM416C1200AJ-7 |
MCM518160AJ70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | GM71C18160AJ-7 vs MCM518160AJ70 |
MCM218160BJ70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | GM71C18160AJ-7 vs MCM218160BJ70 |
HY5118160CJC-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | GM71C18160AJ-7 vs HY5118160CJC-70 |
NN5118160AJ-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42 | United Microelectronics Corporation | GM71C18160AJ-7 vs NN5118160AJ-70 |
MCM518160BJ70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | GM71C18160AJ-7 vs MCM518160BJ70 |