MCL5261C-TP
vs
1N5752D-1E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICROSEMI CORP
Part Package Code
MELF
Package Description
ROHS COMPLIANT, GLASS, MICROMELF-2
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
47 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
1%
Working Test Current
2.7 mA
2 mA
Base Number Matches
1
1
JEDEC-95 Code
DO-204AH
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare MCL5261C-TP with alternatives
Compare 1N5752D-1E3 with alternatives