MCL5261C-TP vs 1N5261BT-12 feature comparison

MCL5261C-TP Micro Commercial Components

Buy Now Datasheet

1N5261BT-12 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ROHM CO LTD
Part Package Code MELF
Package Description ROHS COMPLIANT, GLASS, MICROMELF-2 O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 2%
Working Test Current 2.7 mA 2.7 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Knee Impedance-Max 1000 Ω
Reverse Current-Max 0.1 µA

Compare MCL5261C-TP with alternatives

Compare 1N5261BT-12 with alternatives