MCL4448 vs MBRAF1100T3G feature comparison

MCL4448 Telefunken Microelectronics Gmbh

Buy Now Datasheet

MBRAF1100T3G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.75 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 0.2 A 1 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.008 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Base Number Matches 16 1
Pbfree Code Yes
Part Package Code SMA-FL
Package Description LEAD FREE, PLASTIC, CASE 403AA-01, SMA-FL, 2 PIN
Pin Count 2
Manufacturer Package Code 403AA
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare MBRAF1100T3G with alternatives