MCL4151-13 vs MBRAF1100T3G feature comparison

MCL4151-13 Diodes Incorporated

Buy Now Datasheet

MBRAF1100T3G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ON SEMICONDUCTOR
Part Package Code MELF SMA-FL
Package Description O-LELF-R2 LEAD FREE, PLASTIC, CASE 403AA-01, SMA-FL, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 100 V
Reverse Recovery Time-Max 0.002 µs
Surface Mount YES YES
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 403AA
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.75 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare MCL4151-13 with alternatives

Compare MBRAF1100T3G with alternatives