MCL4151-13 vs B140N feature comparison

MCL4151-13 Diodes Incorporated

Buy Now Datasheet

B140N Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 40 V
Reverse Recovery Time-Max 0.002 µs
Surface Mount YES YES
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Base Number Matches 1 2
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-214AB
Non-rep Pk Forward Current-Max 70 A
Technology SCHOTTKY

Compare MCL4151-13 with alternatives