MCL1005-7R5-R
vs
CTLL1005SF-7N5J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
CENTRAL TECHNOLOGIES
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
DC Resistance
0.4 Ω
0.24 Ω
Inductance-Nom (L)
0.0075 µH
0.0075 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 7 Inch
TR
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.5 A
Self Resonance Frequency
3700 MHz
3700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Core Material
Ceramic
Compare MCL1005-7R5-R with alternatives
Compare CTLL1005SF-7N5J with alternatives