MCL1005-7R5-R vs SDCL1005C7N5JTDF feature comparison

MCL1005-7R5-R Eaton Corporation

Buy Now Datasheet

SDCL1005C7N5JTDF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Case/Size Code 0402 0402
Construction Rectangular Rectangular
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 0.0075 µH 0.0075 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 3700 MHz 3700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material CERAMIC

Compare MCL1005-7R5-R with alternatives

Compare SDCL1005C7N5JTDF with alternatives