MCL1005-3R0-R
vs
HK10053N0S-TV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EATON CORP
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2013-12-16
2020-06-25
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Conflict Minerals Statement
Case/Size Code
0402
0402
Construction
Rectangular
DC Resistance
0.2 Ω
0.16 Ω
Inductance-Nom (L)
0.003 µH
0.003 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 7 Inch
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
6000 MHz
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
10%
10%
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TAIYO YUDEN
Samacsys Modified On
2022-11-19 13:26:09
Qualifications
AEC-Q200
JESD-609 Code
e3
Reference Standard
AEC-Q200
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare MCL1005-3R0-R with alternatives
Compare HK10053N0S-TV with alternatives