HK10053N0S-TV vs CIH05T3N0SNE feature comparison

HK10053N0S-TV TAIYO YUDEN

Buy Now Datasheet

CIH05T3N0SNE Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 0402 0402
DC Resistance 0.16 Ω 0.19 Ω
Inductance-Nom (L) 0.003 µH 0.003 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH Tape, Embossed
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Reference Standard AEC-Q200
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Package Description 0402
Construction Rectangular
Core Material CERAMIC

Compare HK10053N0S-TV with alternatives

Compare CIH05T3N0SNE with alternatives