MCJCT21GCB7225MTPA1J
vs
CGA4J3X7R1E225M125AE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
TDK CORP
Package Description
CHIP
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
2.2 µF
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.25 mm
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED, 7 INCH
TR, 7 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN OVER NICKEL
Compare MCJCT21GCB7225MTPA1J with alternatives
Compare CGA4J3X7R1E225M125AE with alternatives