CGA4J3X7R1E225M125AE vs MMAST21GSB7225MTNA01 feature comparison

CGA4J3X7R1E225M125AE TDK Corporation

Buy Now Datasheet

MMAST21GSB7225MTNA01 TAIYO YUDEN

Buy Now Datasheet
Yes
Yes Yes
Active Active
TDK CORP TAIYO YUDEN CO LTD
, 0805 CHIP
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
16 Weeks
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, Embossed, 7 Inch
20% 20%
25 V 25 V
AEC-Q200
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare CGA4J3X7R1E225M125AE with alternatives

Compare MMAST21GSB7225MTNA01 with alternatives