MCIMX31CVMN4D
vs
MPC8308CZQADDA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
|
Package Description |
MAPBGA-473
|
,
|
Pin Count |
473
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A002.A
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-PBGA-B473
|
|
Length |
19 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
473
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Equivalence Code |
BGA473,23X23,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.54 mm
|
|
Supply Voltage-Max |
1.47 V
|
|
Supply Voltage-Min |
1.22 V
|
|
Supply Voltage-Nom |
1.4 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
19 mm
|
|
uPs/uCs/Peripheral ICs Type |
SoC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
NXP
|
JESD-609 Code |
|
e0
|
|
|
|
Compare MCIMX31CVMN4D with alternatives
Compare MPC8308CZQADDA with alternatives