MCIMX27VOP4AR2
vs
MCIMX27VJP4A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
MABGA-404
MAPBGA-404
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
18 Weeks
18 Weeks
Samacsys Manufacturer
NXP
NXP
Samacsys Modified On
2022-12-27 12:55:46
Total Weight
643.643841
Category CO2 Kg
12.04
CO2
7749.471845639999
Compliance Temperature Grade
Commercial Extended: -20C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-38-2, 7440-43-9, 7439-92-1, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
ALSO OPERATES 1.3V AT 266MHZ
ALSO OPERATES WITH 1.3VNOM @266MHZ
JESD-30 Code
S-PBGA-B404
S-PBGA-B404
JESD-609 Code
e1
e1
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Terminals
404
404
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA404,24X24,25
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max
1.52 V
1.52 V
Supply Voltage-Min
1.38 V
1.38 V
Supply Voltage-Nom
1.45 V
1.45 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
17 mm
17 mm
uPs/uCs/Peripheral ICs Type
SoC
SoC
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare MCIMX27VOP4AR2 with alternatives
Compare MCIMX27VJP4A with alternatives