MCIMX27VOP4AR2
vs
MCIMX27VOP4A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Package Description
17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404
17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404
Reach Compliance Code
compliant
compliant
ECCN Code
5A002.A
5A002.A
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES 1.3V AT 266MHZ
ALSO OPERATES 1.3V AT 266MHZ; UNAVAILABLE FOR IMPORT OR SALE IN US
JESD-30 Code
S-PBGA-B404
S-PBGA-B404
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Terminals
404
404
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max
1.52 V
1.52 V
Supply Voltage-Min
1.38 V
1.38 V
Supply Voltage-Nom
1.45 V
1.45 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER OVER NICKEL
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
17 mm
17 mm
uPs/uCs/Peripheral ICs Type
SoC
SoC
Base Number Matches
2
3
Part Package Code
BGA
Pin Count
404
Package Equivalence Code
BGA404,24X24,25
Qualification Status
Not Qualified
Compare MCIMX27VOP4A with alternatives