MCHP122WF1102T4E vs MC2512B-1102-FB feature comparison

MCHP122WF1102T4E SPC Multicomp

Buy Now Datasheet

MC2512B-1102-FB RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MULTICOMP PRO RCD COMPONENTS INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 11000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 250 V

Compare MCHP122WF1102T4E with alternatives

Compare MC2512B-1102-FB with alternatives