MCHP122WF1102T4E vs RM25F1102CT-H feature comparison

MCHP122WF1102T4E SPC Multicomp

Buy Now Datasheet

RM25F1102CT-H Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MULTICOMP PRO CAL-CHIP ELECTRONICS INC
Package Description CHIP SMT, 2512
Reach Compliance Code unknown compliant
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.34 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 11000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 250 V

Compare MCHP122WF1102T4E with alternatives

Compare RM25F1102CT-H with alternatives