MCH2010H2675DBFP vs MCH2010H2675DBTR feature comparison

MCH2010H2675DBFP Ohmcraft

Buy Now Datasheet

MCH2010H2675DBTR Ohmcraft

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 26700000 Ω 26700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 2000 V 2000 V
Base Number Matches 1 1
Packing Method TR

Compare MCH2010H2675DBFP with alternatives

Compare MCH2010H2675DBTR with alternatives