Part Details for MCH2010H2675DBFP by Ohmcraft
Overview of MCH2010H2675DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H2675DBFP
MCH2010H2675DBFP CAD Models
MCH2010H2675DBFP Part Data Attributes
|
MCH2010H2675DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H2675DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 26700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H2675DBFP
This table gives cross-reference parts and alternative options found for MCH2010H2675DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H2675DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010H2675DTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs MCH2010H2675DTBU |
HVC2010H2675DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs HVC2010H2675DGTR |
HVC2010H2675DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs HVC2010H2675DBTR |
HVC2010H2675DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs HVC2010H2675DSFP |
MCH2010H2675DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs MCH2010H2675DBTR |
MCH2010H2675DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs MCH2010H2675DZBU |
HVC2010H2675DZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs HVC2010H2675DZ |
HVC2010H2675DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2675DBFP vs HVC2010H2675DBFP |
HVCB2010DBC26M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2675DBFP vs HVCB2010DBC26M7 |
HVCZ2010DBC26M7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26700000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2675DBFP vs HVCZ2010DBC26M7 |