MCH0805H2555FSBU vs HVCZ0805FBC25M5 feature comparison

MCH0805H2555FSBU Ohmcraft

Buy Now Datasheet

HVCZ0805FBC25M5 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OHMCRAFT STACKPOLE ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2024-06-27 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.40
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 25500000 Ω 25500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0805
HTS Code 8533.21.00.30
Total Weight 5.0317
CO2 22.843918
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCH0805H2555FSBU with alternatives

Compare HVCZ0805FBC25M5 with alternatives