MCH0805H2555FSBU
vs
HVC0805H2555FGBU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
OHMCRAFT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.64 mm
0.64 mm
Package Length
2.01 mm
2.01 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
25500000 Ω
25500000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
HVC
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Gold (Au)
Tolerance
1%
1%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Compare MCH0805H2555FSBU with alternatives
Compare HVC0805H2555FGBU with alternatives