MCH0805H2552FSFP
vs
HVCZ0805FTC25K5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OHMCRAFT
STACKPOLE ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.64 mm
0.64 mm
Package Length
2.01 mm
2.01 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
25500 Ω
25500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MCH
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 0805
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare MCH0805H2552FSFP with alternatives
Compare HVCZ0805FTC25K5 with alternatives