MCH0805H2552FSFP vs MCH0805H2552FSBU feature comparison

MCH0805H2552FSFP Ohmcraft

Buy Now Datasheet

MCH0805H2552FSBU Ohmcraft

Buy Now Datasheet
No No
Contact Manufacturer Contact Manufacturer
OHMCRAFT OHMCRAFT
not_compliant not_compliant
EAR99 EAR99
Chip Chip
e0 e0
2 2
150 °C 150 °C
-55 °C -55 °C
0.64 mm 0.64 mm
2.01 mm 2.01 mm
SMT SMT
1.27 mm 1.27 mm
0.2 W 0.2 W
25500 Ω 25500 Ω
FIXED RESISTOR FIXED RESISTOR
MCH MCH
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
1% 1%
600 V 600 V
1 1
Bulk

Compare MCH0805H2552FSFP with alternatives

Compare MCH0805H2552FSBU with alternatives