MCGPR35V228M16X26 vs RDLL2200M35TR6316X26 feature comparison

MCGPR35V228M16X26 SPC Multicomp

Buy Now Datasheet

RDLL2200M35TR6316X26 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 26 mm 26 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1700 mA
Series GPR RDLL
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDLL

Compare MCGPR35V228M16X26 with alternatives

Compare RDLL2200M35TR6316X26 with alternatives