Part Details for MCGPR35V228M16X26 by SPC Multicomp
Overview of MCGPR35V228M16X26 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCGPR35V228M16X26
MCGPR35V228M16X26 CAD Models
MCGPR35V228M16X26 Part Data Attributes
|
MCGPR35V228M16X26
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR35V228M16X26
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1700 mA | |
Series | GPR | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MCGPR35V228M16X26
This table gives cross-reference parts and alternative options found for MCGPR35V228M16X26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR35V228M16X26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDLL2200M35CF116X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDLL2200M35CF116X26 |
RDNP2200M35TR116X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDNP2200M35TR116X26 |
RDLLA2200M35TB216X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDLLA2200M35TB216X26 |
ECR222M35 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | MCGPR35V228M16X26 vs ECR222M35 |
ECR222M35B | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | MCGPR35V228M16X26 vs ECR222M35B |
RDLL2200M35TB116X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDLL2200M35TB116X26 |
RDL2200M35CF316X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDL2200M35CF316X26 |
RDLLA2200M35TR16X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDLLA2200M35TR16X26 |
RDNP2200M35TR216X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDNP2200M35TR216X26 |
RDLLA2200M35CF116X26 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | MCGPR35V228M16X26 vs RDLLA2200M35CF116X26 |