MCGPR35V228M16X26
vs
ESK228M035AM1EA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
26 mm
26 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1700 mA
1600 mA
Series
GPR
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
KEMET
Leakage Current
0.77 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
AMMO PACK
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Compare MCGPR35V228M16X26 with alternatives
Compare ESK228M035AM1EA with alternatives