MCG-P-1X19
vs
HPH1B19SGASMT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MORETHANALL CO LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.236 inch
0.1 inch
Body Depth
0.955 inch
0.1 inch
Body Length
1.98 inch
0.95 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL, CSA
Terminal Length
Total Number of Contacts
19
19
Base Number Matches
1
1
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.048 mm
Plating Thickness
5u inch
Terminal Pitch
2.54 mm
Withdrawl Force-Min
17.792 N
Compare MCG-P-1X19 with alternatives
Compare HPH1B19SGASMT with alternatives