MCF5484CZP200 vs XPC8240RZU250E feature comparison

MCF5484CZP200 Motorola Mobility LLC

Buy Now Datasheet

XPC8240RZU250E Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA388,26X26,40 LBGA, BGA352,26X26,50
Pin Count 388 352
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B352
Length 27 mm 35 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of Terminals 388 352
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA388,26X26,40 BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 1.65 mm
Speed 200 MHz 250 MHz
Supply Voltage-Max 1.58 V 2.625 V
Supply Voltage-Min 1.43 V 2.375 V
Supply Voltage-Nom 1.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 5
Pbfree Code No
Additional Feature ALSO REQUIRES 3.3V I/O SUPPLY
JESD-609 Code e0
Peak Reflow Temperature (Cel) 220
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Time@Peak Reflow Temperature-Max (s) 30

Compare MCF5484CZP200 with alternatives

Compare XPC8240RZU250E with alternatives