MCF5484CVR200 vs PCX8240MTPU200C feature comparison

MCF5484CVR200 NXP Semiconductors

Buy Now Datasheet

PCX8240MTPU200C Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ATMEL CORP
Package Description 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 LBGA, BGA352,26X26,50
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66 MHz
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B352
JESD-609 Code e1 e0
Length 27 mm 35 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 388 352
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 1.65 mm
Speed 200 MHz 200 MHz
Supply Voltage-Max 3.6 V 2.625 V
Supply Voltage-Min 3 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 352
Address Bus Width 32
External Data Bus Width 32
Package Equivalence Code BGA352,26X26,50

Compare MCF5484CVR200 with alternatives

Compare PCX8240MTPU200C with alternatives