MCF5484CVR200 vs PC8240VTPU200EZD3 feature comparison

MCF5484CVR200 Freescale Semiconductor

Buy Now Datasheet

PC8240VTPU200EZD3 Teledyne e2v

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 LBGA,
Pin Count 388 352
Reach Compliance Code compliant compliant
ECCN Code 5A992 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66 MHz
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B388 S-PBGA-B352
JESD-609 Code e1
Length 27 mm 35 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 388 352
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA388,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 1.65 mm
Speed 200 MHz 200 MHz
Supply Voltage-Max 3.6 V 2.625 V
Supply Voltage-Min 3 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
Address Bus Width 32
External Data Bus Width 32

Compare MCF5484CVR200 with alternatives

Compare PC8240VTPU200EZD3 with alternatives