MCF5480CZP166
vs
MCF5480CZP166
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
BGA
Package Description
27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388
Pin Count
388
Reach Compliance Code
not_compliant
unknown
ECCN Code
5A992
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.67 MHz
50 MHz
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B388
S-PBGA-B388
JESD-609 Code
e0
Length
27 mm
27 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of Terminals
388
388
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA388,26X26,40
BGA388,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.55 mm
2.55 mm
Speed
166.66 MHz
166.66 MHz
Supply Voltage-Max
3.6 V
1.58 V
Supply Voltage-Min
3 V
1.43 V
Supply Voltage-Nom
3.3 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Address Bus Width
32
External Data Bus Width
32
Compare MCF5480CZP166 with alternatives
Compare MCF5480CZP166 with alternatives