MCF5327CVM240 vs MCF5272CVF66 feature comparison

MCF5327CVM240 NXP Semiconductors

Buy Now Datasheet

MCF5272CVF66 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196 PLASTIC, BGA-196
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Address Bus Width 24 23
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 80 MHz 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B196 S-PBGA-B196
JESD-609 Code e1 e0
Length 15 mm 15 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 196 196
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Speed 240 MHz 66 MHz
Supply Voltage-Max 1.6 V 3.6 V
Supply Voltage-Min 1.4 V 3 V
Supply Voltage-Nom 1.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Samacsys Manufacturer NXP

Compare MCF5327CVM240 with alternatives

Compare MCF5272CVF66 with alternatives