MCF5327CVM240
vs
MC68SZ328VH66V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
15 X 15 MM, ROHS COMPLIANT, MAPBGA-196
|
12 X 12 MM, 0.80 MM PITCH, MAPBGA-196
|
Pin Count |
196
|
196
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A992
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
25
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
80 MHz
|
16 MHz
|
External Data Bus Width |
32
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-PBGA-B196
|
S-PBGA-B196
|
Length |
15 mm
|
12 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LFBGA
|
Package Equivalence Code |
BGA196,14X14,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.36 mm
|
Speed |
240 MHz
|
66.32 MHz
|
Supply Voltage-Max |
1.6 V
|
3.3 V
|
Supply Voltage-Min |
1.4 V
|
2.7 V
|
Supply Voltage-Nom |
1.5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
HCMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
15 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MCF5327CVM240 with alternatives
Compare MC68SZ328VH66V with alternatives