MCF5272CVF66
vs
MCF5327CVM240
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
PLASTIC, BGA-196
15 X 15 MM, ROHS COMPLIANT, MAPBGA-196
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
23
24
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66 MHz
80 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B196
S-PBGA-B196
JESD-609 Code
e0
e1
Length
15 mm
15 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
196
196
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Speed
66 MHz
240 MHz
Supply Voltage-Max
3.6 V
1.6 V
Supply Voltage-Min
3 V
1.4 V
Supply Voltage-Nom
3.3 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
15 mm
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Factory Lead Time
13 Weeks
Compare MCF5272CVF66 with alternatives
Compare MCF5327CVM240 with alternatives