MCF5235CVM100 vs MPC852TVR66 feature comparison

MCF5235CVM100 Motorola Mobility LLC

Buy Now Datasheet

MPC852TVR66 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code BGA BGA
Package Description LBGA, BGA, BGA256,16X16,50
Pin Count 256 256
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 75 MHz 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 23 mm
Low Power Mode YES YES
Number of Terminals 256 256
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.54 mm
Speed 100 MHz 66 MHz
Supply Voltage-Max 1.65 V 1.9 V
Supply Voltage-Min 1.35 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Moisture Sensitivity Level 3
Package Equivalence Code BGA256,16X16,50
Supply Voltage-Nom 1.8 V

Compare MCF5235CVM100 with alternatives

Compare MPC852TVR66 with alternatives