MCDR3-B-21P5L518.0 vs HMM03-C11P feature comparison

MCDR3-B-21P5L518.0 TE Connectivity

Buy Now Datasheet

HMM03-C11P HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE/PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size C C
Termination Type CRIMP/SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Shell Material STAINLESS STEEL

Compare MCDR3-B-21P5L518.0 with alternatives

Compare HMM03-C11P with alternatives