Part Details for MCDR3-B-21P5L518.0 by TE Connectivity
Overview of MCDR3-B-21P5L518.0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCDR3-B-21P5L518.0
MCDR3-B-21P5L518.0 CAD Models
MCDR3-B-21P5L518.0 Part Data Attributes
|
MCDR3-B-21P5L518.0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCDR3-B-21P5L518.0
TE Connectivity
21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE/PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | C | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for MCDR3-B-21P5L518.0
This table gives cross-reference parts and alternative options found for MCDR3-B-21P5L518.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCDR3-B-21P5L518.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMDE321P-CMI4E2-18W | D Microminiature Connector, 21 Contact(s), Male, | Glenair Inc | MCDR3-B-21P5L518.0 vs GMDE321P-CMI4E2-18W |
RMDM-21PBSP-L56A174 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MCDR3-B-21P5L518.0 vs RMDM-21PBSP-L56A174 |
MDE30N021E10 | CONNECTOR, 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MCDR3-B-21P5L518.0 vs MDE30N021E10 |
MCD-M1-B-21P5C1-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCDR3-B-21P5L518.0 vs MCD-M1-B-21P5C1-18.0 |
HDMRCP-C53C | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MCDR3-B-21P5L518.0 vs HDMRCP-C53C |
DCDA21P4E418.0MC170 | D Microminiature Connector, 21 Contact(s), Male | Glenair Inc | MCDR3-B-21P5L518.0 vs DCDA21P4E418.0MC170 |
CPD021P-05M015 | D Microminiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | MCDR3-B-21P5L518.0 vs CPD021P-05M015 |
MCD-M1-Q-21P0Q3-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCDR3-B-21P5L518.0 vs MCD-M1-Q-21P0Q3-18.0 |
HMM03-C11P | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MCDR3-B-21P5L518.0 vs HMM03-C11P |
DCDA21P5C118.0MC170 | D Microminiature Connector, 21 Contact(s), Male | Glenair Inc | MCDR3-B-21P5L518.0 vs DCDA21P5C118.0MC170 |