MCDM(R)-02-T vs A6S-2101-H feature comparison

MCDM(R)-02-T SPC Multicomp

Buy Now Datasheet

A6S-2101-H OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Description SWITCH, DIP, 2 POSITION, SPST, RECESSED SLIDE; No. of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA RoHS Compliant: Yes
Samacsys Manufacturer Multicomp Pro
Samacsys Modified On 2024-08-23 12:20:27
Category CO2 Kg 5.2 5.2
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.10
Actuator Color WHITE
Actuator Type SLIDE FLAT TYPE
Additional Feature LOW PROFILE
Body Breadth 6.02 mm 6.02 mm
Body Color BLACK
Body Height 3.683 mm 3 mm
Body Length or Diameter 6.2 mm 6.2 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC 0.025A@24VDC
Contact Resistance 0.1 mΩ 0.2 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VAC V
Electrical Life 2000 Cycle(s) 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Positions 2
Number of Switch Sections 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Sealing TOP TAPE SEALED IP40
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
EU RoHS Version RoHS 2 (2015/863/EU)
Contact Function ON-OFF
JESD-609 Code e4
Packing Method TUBE
Terminal Finish Gold (Au)

Compare MCDM(R)-02-T with alternatives

Compare A6S-2101-H with alternatives