MCD95-08IO8B
vs
IRKH56/10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-240AA
Package Description
TO-240AA, 7 PIN
FLANGE MOUNT, R-PUFM-X3
Pin Count
7
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
DC Gate Trigger Current-Max
150 mA
150 mA
DC Gate Trigger Voltage-Max
1.5 V
2.5 V
Desc. of Quick-Connects
G
G-GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Holding Current-Max
200 mA
200 mA
JEDEC-95 Code
TO-240AA
TO-240AA
JESD-30 Code
R-XUFM-X4
R-PUFM-X3
Leakage Current-Max
15 mA
15 mA
Non-Repetitive Pk On-state Cur
2400 A
1400 A
Number of Elements
1
1
Number of Terminals
4
3
On-state Current-Max
116000 A
55000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
180 A
135 A
Reference Standard
UL RECOGNIZED
UL APPROVED
Repetitive Peak Off-state Voltage
800 V
1000 V
Repetitive Peak Reverse Voltage
800 V
1000 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Compare MCD95-08IO8B with alternatives
Compare IRKH56/10 with alternatives