MCD95-08IO8B vs IRKH105/06A feature comparison

MCD95-08IO8B IXYS Corporation

Buy Now Datasheet

IRKH105/06A International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-240AA TO-240AA
Package Description TO-240AA, 7 PIN FLANGE MOUNT, R-XUFM-X5
Pin Count 7 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 1.5 V 4 V
Desc. of Quick-Connects G G-K
Desc. of Screw Terminals A-K-AK A-K-AK
Holding Current-Max 200 mA 200 mA
JEDEC-95 Code TO-240AA TO-240AA
JESD-30 Code R-XUFM-X4 R-XUFM-X5
Leakage Current-Max 15 mA 20 mA
Non-Repetitive Pk On-state Cur 2400 A 1870 A
Number of Elements 1 1
Number of Terminals 4 5
On-state Current-Max 116000 A 105000 A
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 180 A 164.85 A
Reference Standard UL RECOGNIZED UL RECOGNIZED
Repetitive Peak Off-state Voltage 800 V 600 V
Repetitive Peak Reverse Voltage 800 V 600 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 2
Manufacturer Package Code ADD-A-PAK
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MCD95-08IO8B with alternatives

Compare IRKH105/06A with alternatives